H41220113-RP | Aero-Motive

Spring cassette, H41220113-RP, load capacity (min/max) 15.9 to 20.5 kg, 1301792138

Order No.: 23P6975
EAN: 4099891452391
MPN:
H41220113-RP
1301792138
Series: EB
H41220113-RP Aero-Motive Spring Balancers
Image may differ
Unit Price (€ / pc.)
308.7693 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
308.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
308.7693 €

Spring Assembly, 1301792138, Aero-Motive

RP - Spring Assembly for Eb - Blue

Technical specifications
Version Federkassette
Max Load capacity 20.5 kg
Min Load capacity 15.9 kg
Logistics
Country of origin DE
Customs tariff number 84311000