RB2-NC | Aero-Motive
Retractor, RB2-NC, load capacity (min/max) 0.5 to 0.9 kg, without locking, 1301730092
Unit Price (€ / pc.)
78.3615 € *
Available: 0 pcs.
Leadtime: 1 Week **
Retractor, 1301730092, Aero-Motive
Aero-Motive Light Industrial Duty Retractor, Weight Range 0,5-0,9 Kg
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Kunststoff | |
Weight | 0.5 kg | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 1.6 m | |
Max Load capacity | 0.9 kg | |
Min Load capacity | 0.5 kg | |
Suspension Rope | Verzinkt und ummantelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |