RB210 | Aero-Motive

Retractor, RB210, load capacity (min/max) 0.5 to 0.9 kg, stroke 3 m, without locking, 1301730037

Order No.: 12P6628
EAN: 4099891450281
MPN:
RB210
1301730037
Series: RB
RB210 Aero-Motive Spring Balancers Image 1
RB210 Aero-Motive Spring Balancers Image 2
RB210 Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
95.6522 € *
Available: 1 pcs.
Total Price:
95.65 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
95.6522 €

Retractor, 1301730037, Aero-Motive

Retractor RB210 Aero-Motive, Weight Range 1-2 lb/0.5-0.9 kg, Cable Travel 10 ft/3.0 m

Aero-Motive RB retractors equipped with power springs for excellent ergonomics and long life cycles, are the product of choice in virtually any light assembly applications.

Features

  • Automatic Safety Lock: No
  • Manual Safety Lock: No
  • External Tension Adjustment: Ergo Knob
  • Upper Mount: 360° Swivel
  • Secondary Support: Safety Cable (Optional)
  • Serviceable: No
  • High-Impact ABS Housing
  • Adjustable Cable Stop
  • Braided Nylon Cord
  • Tool Clip for Easy Tool Attachment or Removal
Technical specifications
Filter Property Value
Product type retractor
Stroke 3 m
Weight 0.5 kg
Max Load capacity 0.9 kg
Min Load capacity 0.5 kg
Spring fracture safety device No
Rope pullout 3 m
Manual locking No
Fall protection No
Suspension Rope PA braided line
Locking without locking
Shell Material plastic
Logistics
Property Value
Country of origin DE
Customs tariff number 84253900
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform not_relevant
SVHC free Yes