RF6 | Aero-Motive
Retractor, RF6, load capacity (min/max) 1.8 to 2.7 kg, stroke 2 m, without locking, 1301730055
Unit Price (€ / pc.)
123.5101 € *
Available: 117 pcs.
Leadtime: 13 Weeks **
Retractor, 1301730061, Aero-Motive
Retractor RF8 Aero-Motive, Weight Range 6-8 lb/2.7-3.6 kg, Cable Travel 6.6 ft/2.0 m
Aero-Motive RF and RFL retractors feature a tension adjusting push-lever to allow for easy de-tension of the unit and easy adjustment of power spring tension to fit the weight-range capacity of the tools weighing up to 8 lb [3.6 kg].
Features
- Automatic Safety Lock: No
- Manual Safety Lock: No
- Upper Mount: 360° Swivel
- External Tension Adjustment: Ergo Knob and Thrust Cam
- Ratchet Lock (ON/OFF): Model RFL
- Secondary Support: Safety Cable (Optional)
- Serviceable: No
- High-Impact ABS Housing
- Adjustable Cable Stop
- Snap Hook for Easy Tool Attachment and Removal
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Kunststoff | |
Weight | 1.5 kg | |
Stroke | 2 m | |
Fall protection | No | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 2 m | |
Max Load capacity | 2.7 kg | |
Min Load capacity | 1.8 kg | |
Suspension Rope | Verzinkt und ummantelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |