RF6SC | Aero-Motive
Retractor, RF6SC, load capacity (min/max) 1.8 to 2.7 kg, without locking, 1301730057
Unit Price (€ / pc.)
154.3906 € *
Available: 0 pcs.
Leadtime: On Request **
Retractor, 1301730057, Aero-Motive
Aero-Motive retractor for light industrial use, weight range 21.8-2.7 kg (4.0-6.0 lb), 2.00 m (6.60') range
Technical specifications
Locking | ohne Arretierung | |
Version | Federzug | |
Shell Material | Kunststoff | |
Weight | 1.5 kg | |
Fall protection | Yes | |
Spring fracture safety device | No | |
Manual locking | No | |
Rope pullout | 2 m | |
Max Load capacity | 2.7 kg | |
Min Load capacity | 1.8 kg | |
Suspension Rope | Verzinkt und ummantelt |
Download
Logistics
Country of origin | DE |
Customs tariff number | 84253900 |
Compliance
RoHS conform | not_relevant |
SVHC free | Yes |