RF8SC | Aero-Motive

Retractor, RF8SC, load capacity (min/max) 2.7 to 3.6 kg, without locking, 1301730065

Order No.: 12P6635
EAN: 4099891450342
MPN:
RF8SC
1301730065
Series: RF
RF8SC Aero-Motive Spring Balancers Image 1
RF8SC Aero-Motive Spring Balancers Image 2
RF8SC Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
154.3906 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
154.39 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
154.3906 €

Retractor, 1301730065, Aero-Motive

Aero-Motive Light Industrial Duty Retractor with Locks, Weight Range 2.7-3.6 kg (6.0-8.0 lb), 2.00 m (6.60') Travel

Technical specifications
Locking ohne Arretierung
Version Federzug
Shell Material Kunststoff
Weight 1.5 kg
Fall protection Yes
Spring fracture safety device No
Manual locking No
Rope pullout 2 m
Max Load capacity 3.6 kg
Min Load capacity 2.7 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84313900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes