RFL8 | Aero-Motive

Retractor, RFL8, load capacity (min/max) 2.7 to 3.6 kg, stroke 2 m, with locking, 1301730074

Order No.: 12P6637
EAN: 4099891450366
MPN:
RFL8
1301730074
Series: RF
RFL8 Aero-Motive Spring Balancers Image 1
RFL8 Aero-Motive Spring Balancers Image 2
RFL8 Aero-Motive Spring Balancers Image 3
Image may differ
Unit Price (€ / pc.)
148.2145 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
148.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
148.2145 €

Retractor, 1301730074, Aero-Motive

Retractor RFL8 Aero-Motive, Weight Range 6-8 lb/2.7-3.6 kg, Cable Travel 6.6 ft/2.0 m

Aero-Motive RF and RFL retractors feature a tension adjusting push-lever to allow for easy de-tension of the unit and easy adjustment of power spring tension to fit the weight-range capacity of the tools weighing up to 8 lb [3.6 kg].

Features

  • Automatic Safety Lock: No
  • Manual Safety Lock: No
  • Upper Mount: 360° Swivel
  • External Tension Adjustment: Ergo Knob and Thrust Cam
  • Ratchet Lock (ON/OFF): Model RFL
  • Secondary Support: Safety Cable (Optional)
  • Serviceable: No
  • High-Impact ABS Housing
  • Adjustable Cable Stop
  • Snap Hook for Easy Tool Attachment and Removal
Technical specifications
Locking mit Arretierung
Version Federzug
Shell Material Kunststoff
Weight 1.5 kg
Stroke 2 m
Fall protection No
Spring fracture safety device No
Manual locking No
Rope pullout 2 m
Max Load capacity 3.6 kg
Min Load capacity 2.7 kg
Suspension Rope Verzinkt und ummantelt
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes