AK-CH-02 | Akyga

CAR CHARGER 2XUSB AK-CH-02_AT60151100

Order No.: 06N7876
EAN: 5901720130969
MPN:
AK-CH-02
AK-CH-02 Akyga Car Chargers Image 1
AK-CH-02 Akyga Car Chargers Image 2
AK-CH-02 Akyga Car Chargers Image 3
AK-CH-02 Akyga Car Chargers Image 4
Image may differ
Unit Price (€ / pc.)
7.7350 € *
Available: 14 pcs.
Leadtime: 2 Weeks **
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
6.9615 €
20 pcs.
6.3070 €
*incl. VAT plus shipping costs
**Subject to prior sale

Car charger, AK-CH-02, Akyga

The AK-CH-02 is a high quality USB universal car charger. It is ideal for people who want to charge their mobile devices while traveling by car. This product is made of durable ABS material, the charger is equipped with two USB slots, allowing you to connect one or two devices simultaneously, such as smartphones, tablets, navigation, bluetooth headsets and all other accessories and devices that can be charged by microUSB socket. The attachment system used in the charger prevents it from slipping out of the cigarette lighter socket when driving on uneven roads or even accidentally hooking the charger by hand.

Technical specifications
Colour black
Site (1) 2 x USB-A socket
Version USB car charger
Power supply 12 to 24 V
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes