AK-ND-10 | Akyga

Table power supply, 19 VDC, 4.74 A, 90 W, AK-ND-10

Order No.: 06N7874
EAN: 5901720130570
MPN:
AK-ND-10
1395978
AK-ND-10 Akyga Desktop Power Supplies Image 1
AK-ND-10 Akyga Desktop Power Supplies Image 2
AK-ND-10 Akyga Desktop Power Supplies Image 3
AK-ND-10 Akyga Desktop Power Supplies Image 4
AK-ND-10 Akyga Desktop Power Supplies Image 5
Image may differ
Unit Price (€ / pc.)
29.6310 € *
Available: 13 pcs.
Leadtime: 3 Weeks **
Total Price:
29.63 € *
Price list
Quantity
Price per unit*
1 pcs.
29.6310 €
10 pcs.
26.6560 €
20 pcs.
23.9785 €
*incl. VAT plus shipping costs
**Subject to prior sale

Table power supply, AK-ND-10, Akyga

The AK-ND-10 is a notebook dedicated power supply for powered devices. The cord of the power adapter has been equipped with a high-quality ferrite core that prevents and protects devices from any possible mode currents and high frequency noise. Additional safety for the equipment is provided by the soft start technology, which neutralizes the shock of the first stroke of current during the device startup.

Technical specifications
Output voltage DC 19 VDC
Output current 4.74 A
Width 56 mm
Input voltage AC 100-250 V
Height 31 mm
Length 131.5 mm
Power 90 W
efficiency 80 %
Logistics
Country of origin CN
Customs tariff number 85044095
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes