AK-ND-73 | Akyga

Table power supply, 24 VDC, 4.17 A, 100 W, AK-ND-73

Order No.: 06N7872
EAN: 5901720136329
MPN:
AK-ND-73
AK-ND-73 Akyga Desktop Power Supplies Image 1
AK-ND-73 Akyga Desktop Power Supplies Image 2
AK-ND-73 Akyga Desktop Power Supplies Image 3
AK-ND-73 Akyga Desktop Power Supplies Image 4
AK-ND-73 Akyga Desktop Power Supplies Image 5
Image may differ
Unit Price (€ / pc.)
37.961 € *
Available: 5 pcs.
Total Price:
37.96 € *
Price list
Quantity
Price per unit*
1 pcs.
37.961 €
10 pcs.
34.153 €
20 pcs.
30.702 €
*incl. VAT plus shipping costs
Subject to prior sale

Table power supply, AK-ND-73, Akyga

The AK-ND-73 is a reliable power source dedicated to Zebra printers. This adapter has a well thought-out design. A long 1.2 m cable and an angled plug provide comfort during use. Moreover, the product is equipped with a set of security features (OVP, OCP, OPP, OTP, SCP). It guarantees safe and stable operation of powered devices as well as the power supply itself. Additional safety for the equipment is ensured by the so-called soft-start technology, which minimizes the shock associated with a sudden increase in current while connecting the device.  

Technical specifications
Filter Property Value
Output current 4.17 A
Output voltage DC 24 VDC
Input voltage AC 100-250 V
Power 100 W
efficiency 80 %
Length 154 mm
Width 67 mm
Height 45 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes