AK-TB-16 | Akyga
Plug-in power supply unit, 5 VDC, 0.5 A, 15 W, AK-TB-16
Order No.: 06N7882
EAN: 5901720135841
MPN:
AK-TB-16
2355180
Unit Price (€ / pc.)
20.8250 € *
Available: 20 pcs.
Leadtime: 2 Weeks **
Total Price:
20.83 € *
Price list
Quantity
Price per unit*
1 pcs.
20.8250 €
10 pcs.
18.7425 €
20 pcs.
16.7790 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in power supply, AK-TB-16, Akyga
The AK-TB-16 is an universal power supply with a maximum power of 15 W. The product will find excellent application in charging devices equipped with a USB type C connector which is often used in tablets and smartphones. The power supply is working with more than 80% efficiency. The CEE 7/16 plug (Europlug) allows the charger to be safely connected to a home electrical socket.
Technical specifications
Output voltage DC | 5 VDC | |
Output current | 0.5 A | |
Width | 80 mm | |
Input voltage AC | 110-240 VAC | |
Height | 29 mm | |
Length | 100 mm | |
Power | 15 W |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |