AK-TB-22 | Akyga

Plug-in power supply unit, 5 VDC, 0.4 A, AK-TB-22

Order No.: 06N7881
EAN: 5901720136244
MPN:
AK-TB-22
AK-TB-22 Akyga Plug-In Power Supplies Image 1
AK-TB-22 Akyga Plug-In Power Supplies Image 2
AK-TB-22 Akyga Plug-In Power Supplies Image 3
AK-TB-22 Akyga Plug-In Power Supplies Image 4
AK-TB-22 Akyga Plug-In Power Supplies Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.8750 € *
Available: 7 pcs.
Total Price:
14.88 € *
Price list
Quantity
Price per unit*
1 pcs.
14.8750 €
10 pcs.
13.3875 €
20 pcs.
12.1380 €
*incl. VAT plus shipping costs
Subject to prior sale

Plug-in power supply, AK-TB-22, Akyga

The AK-TB-22 is a universal power supply unit with power supply parameters of 5 V/2 A that can be found in various types of mobile (tablet), network devices (router, modem, switch), as well as office devices (monitor and printer). The long 1.5 m cable makes connecting stationary devices to the power supply extremely convenient. What is more, the length of the cable, combined with the lightweight design of the charger, allows you to use your mobile equipment also during charging.

Technical specifications
Filter Property Value
Output current 0.4 A
Output voltage DC 5 VDC
Input voltage AC 110-240 VAC
Length 63 mm
Width 35 mm
Height 59 mm
Logistics
Property Value
Customs tariff number 85044095
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15