AK-TB-33 | Akyga

Plug-in power supply unit, 5 VDC, 0.4 A, 10 W, AK-TB-33

Order No.: 06N7880
EAN: 5901720136275
MPN:
AK-TB-33
AK-TB-33 Akyga Plug-In Power Supplies Image 1
AK-TB-33 Akyga Plug-In Power Supplies Image 2
AK-TB-33 Akyga Plug-In Power Supplies Image 3
AK-TB-33 Akyga Plug-In Power Supplies Image 4
AK-TB-33 Akyga Plug-In Power Supplies Image 5
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
14.1610 € *
Available: 15 pcs.
Total Price:
14.16 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
14.1610 €

Plug-in power supply, AK-TB-33, Akyga

The AK-TB-33 is a universal power supply unit is a reliable power source that can be found in various types of network devices (router, modem, switch), mobile (tablet) and office (monitor and printer). What is more, the power supply provides a current of 5 V/2 A and 10 W, which has a positive impact on the speed of charged devices. Whereas the long 1.5 m cable combined with the lightweight construction of the charger gives a wide range of mounting possibilities and convenience when using the equipment during charging.

Technical specifications
Filter Property Value
Output current 0.4 A
Output voltage DC 5 VDC
Input voltage AC 110-240 VAC
Power 10 W
Length 63 mm
Width 35 mm
Height 59 mm
Logistics
Property Value
Country of origin CN
Customs tariff number 85044095
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes