AK-TB-34 | Akyga
Plug-in power supply unit, 5 VDC, 0.4 A, AK-TB-34
Order No.: 06N7879
EAN: 5901720136282
MPN:
AK-TB-34
2355185
Unit Price (€ / pc.)
16.5410 € *
Available: 12 pcs.
Leadtime: 3 Weeks **
Total Price:
16.54 € *
Price list
Quantity
Price per unit*
1 pcs.
16.5410 €
10 pcs.
14.8869 €
20 pcs.
13.4470 €
*incl. VAT plus shipping costs
**Subject to prior sale
Plug-in power supply, AK-TB-34, Akyga
The AK-TB-34 is a universal power source that can be found in many everyday accessories. Both in mobile devices, such as tablets, and in network devices, such as a router, switch, modem or active USB hub. The product can also be used to supply lighting from LED tapes and minicomputers. What is more, the adapter is characterized not only by wide versatility, but also lightweight construction and long 1.5 m cable. This not only increases the convenience of using the equipment when it is being charged, but also gives a wide range of possibilities of mounting the power supply.
Technical specifications
Output voltage DC | 5 VDC | |
Output current | 0.4 A | |
Width | 35 mm | |
Input voltage AC | 110-240 VAC | |
Height | 59 mm | |
Length | 63 mm |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85044095 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |