AK-NB-01C | Akyga

Power cable, Europe, plug type E + F, straight on C5 socket, angled, black, 1.5 m, AK-NB-01C

Order No.: 88F981
EAN: 5901720131478
MPN:
AK-NB-01C
AK-NB-01C Akyga Power Cords Image 1
AK-NB-01C Akyga Power Cords Image 2
AK-NB-01C Akyga Power Cords Image 3
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
4.165 € *
Available: 100 pcs.
Leadtime: On Request **
Total Price:
4.17 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
4.165 €

Power cable, AK-NB-01C, Akyga

High-quality 3-pin power cable „Clover” type Pro Akyga AK-NB-01C, with a length of 1.5 m. The cord is made of oxygen-free copper (OFC) in 99.99 %, which ensures long-term durability of the product without losing its properties. Designed to power notebook internal power supplies and all other compatible with IEC C5 plug.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C5-Dose, abgewinkelt
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.5 m
Country code Europa
Cable cross-section 0,75 mm²
Rated current 2.5 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes