AK-NB-09A | Akyga

Power cable, Europe, C14-plug, straight on C5 socket, straight, black, 1.5 m, AK-NB-09A

Order No.: 88F977
EAN: 5901720137005
MPN:
AK-NB-09A
AK-NB-09A Akyga Power Cords Image 1
AK-NB-09A Akyga Power Cords Image 2
AK-NB-09A Akyga Power Cords Image 3
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
3.213 € *
Available: 24 pcs.
Leadtime: 2 Weeks **
Total Price:
3.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3.213 €

Power cable, AK-NB-09A, Akyga

Akyga AK-NB-09A is a 1.5 m long power cable. On one side, it has an IEC 60320 C14 connector, on the other side it has an IEC C5 plug. It allows you to connect various devices such as laptops, monitors, printers or projectors to the UPS emergency power supply. This is extremely useful when all sockets with Schuko connector (CEE 7/4) are occupied by other equipment.

Technical specifications
Connection (1) C14-Stecker, gerade
Connection (2) C5-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.5 m
Country code Europa
Cable cross-section 0,5 mm²
Rated current 2.5 A
Standard connection 1 IEC 60320
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes