AK-PC-10A | Akyga

Extension cable, Europe, C14-plug, straight on socket type E + F, straight, black, 0.15 m, AK-PC-10A

Order No.: 88F963
EAN: 5901720134530
MPN:
AK-PC-10A
AK-PC-10A Akyga Power Cords
Image may differ
Unit Price (€ / pc.)
10.3173 € *
Available: 20 pcs.
Leadtime: 3 Weeks **
Total Price:
10.32 € *
Price list
Quantity
Price per unit*
1 pcs.
10.3173 €
20 pcs.
9.4129 €
60 pcs.
8.5204 €
100 pcs.
8.0682 €
500 pcs.
7.6160 €
*incl. VAT plus shipping costs
**Subject to prior sale

Extension power cable, AK-PC-10A, Akyga

An intermediate plug between a C14 connection found in UPS power supplies and a standard Schuko socket. It allows the connection of devices equipped with a typical plug pin, which is particularly useful in the case of power supplies equipped exclusively with C14 sockets. The Akyga AK-PC-10A adapter is 15 cm long and adapted to a 250 V 10 A load.

Technical specifications
Connection (1) C14-Stecker, gerade
Connection (2) Dose Typ E + F, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 0.15 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 10 A
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes