AK-UP-01 | Akyga

Power cable, Europe, plug type E + F, straight on C19 socket, straight, black, 1.8 m, AK-UP-01

Order No.: 88F970
EAN: 5901720130488
MPN:
AK-UP-01
AK-UP-01 Akyga Power Cords Image 1
AK-UP-01 Akyga Power Cords Image 2
Image may differ

Nicht mehr im Sortiment

Unit Price (€ / pc.)
20.6227 € *
Available: 18 pcs.
Leadtime: On Request **
Total Price:
20.62 € *
Price list
Quantity
Price per unit*
1 pcs.
20.6227 €
20 pcs.
18.2189 €
60 pcs.
16.4934 €
100 pcs.
15.6247 €
500 pcs.
14.7441 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power cable, AK-UP-01, Akyga

Akyga AK-UP-01 is a high-quality power cable Pro series, with a length of 1.8 m. Designed to power servers, UPS units and other appliances in server rooms, characterized by a high power consumption. The cable is terminated with IEC C19 plug, adapted to supply a maximum of 250 V with a load of up to 16 A.

Technical specifications
Connection (1) Stecker Typ E + F, gerade
Connection (2) C19-Dose, gerade
Version Geräteanschlussleitung
Colour schwarz
Cable length 1.8 m
Country code Europa
Cable cross-section 1,0 mm²
Rated current 16 A
Standard connection 1 CEE (7) VII
Standard connection 2 IEC 60320
Logistics
Country of origin CN
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes