AK-UP-02 | Akyga
Power cord, Europe, C14-plug, straight on C19 socket, straight, black, 1.8 m, AK-UP-02
Power cable, AK-UP-02, Akyga
Akyga AK-UP-02 is a 1.8 m long power cable from the Pro series. It is designed for power supply of servers, UPS power supplies and other devices in server rooms or data centers characterized by high current consumption. It will work perfectly as an extension cord of a basic power supply line. The cable is terminated with an IEC C19 and C14 interface and adapted to power supply up to 250 V at a load of up to 16 A.
Anschluss (1) | C14-Stecker, gerade | |
Anschluss (2) | C19-Dose, gerade | |
Ausführung | Geräteanschlussleitung | |
Farbe | schwarz | |
Kabellänge | 1.8 m | |
Landeskennung | Europa | |
Leiterquerschnitt | 1,0 mm² | |
Nennstrom | 10 A |
Ursprungsland | CN |
Zolltarifnummer | 85444290 |
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |