AK-CH-06 | Akyga

Charger AK-CH-06 USB 5V/2.1A 1060151000

Order No.: 06N7875
EAN: 5901720132710
MPN:
AK-CH-06
2355186
AK-CH-06 Akyga USB Chargers Image 1
AK-CH-06 Akyga USB Chargers Image 2
AK-CH-06 Akyga USB Chargers Image 3
Image may differ
Unit Price (€ / pc.)
13.6850 € *
Available: 17 pcs.
Leadtime: 2 Weeks **
Total Price:
13.69 € *
Price list
Quantity
Price per unit*
1 pcs.
13.6850 €
10 pcs.
12.3165 €
20 pcs.
11.1265 €
*incl. VAT plus shipping costs
**Subject to prior sale

USB charger, AK-CH-06, Akyga

The AK-CH-06 is a universal, 10W USB charger for quick charging of smartphones, tablets, navigation, power banks and all other mobile devices via a USB port. This product is made of durable black ABS material. Its small size allows for comfortable use and storage.

Technical specifications
Version USB-Ladegerät
Site (1) Eurostecker
Site (2) USB-A Buchse
Ports 1
Power supply 0,4 A
Colour schwarz
Logistics
Country of origin CN
Customs tariff number 85044083
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes