1-1825097-7 | Alcoswitch

Switch, 2 pole, black, unlit , 20 VDC, 1-1825097-7

Order No.: 71P0914
EAN: 4099891062682
MPN:
1-1825097-7
Series: TPB
Alcoswitch
1-1825097-7 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
7.9016 € *
Available: 0 pcs.
Available in 5 Days: 199 pcs.
Leadtime: 16 Weeks **
Total Price:
7.90 € *
Price list
Quantity
Price per unit*
11 pcs.
7.9016 €
70 pcs.
7.5922 €
*incl. VAT plus shipping costs
**Subject to prior sale

Switch, 1-1825097-7, Alcoswitch

Switch, Pushbutton, Single, Round, Double pole - Single throw, Gold, NO, Momentary, Thermoplastic, Through hole.

Technical specifications
Connection PCB pin
Design round
Printed No
illuminated No
Actuator colour black
contact surface gold-plated
Pin number 2 pole
Latching switching function groping
Breaking capacity 20 VDC
Vandal-proof No
Logistics
Country of origin US
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes