1-2213764-5 | Alcoswitch

Switch, 1 pole, silver, illuminated  (green), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 1-2213764-5

Order No.: 71P1384
EAN: 4099891062699
MPN:
1-2213764-5
Series: AV19
1-2213764-5 Alcoswitch Pushbutton Switches Image 1
1-2213764-5 Alcoswitch Pushbutton Switches Image 2
1-2213764-5 Alcoswitch Pushbutton Switches Image 3
1-2213764-5 Alcoswitch Pushbutton Switches Image 4
1-2213764-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
33.3200 € *
Available: 0 pcs.
Available in 5 Days: 50 pcs.
Leadtime: 17 Weeks **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
10 pcs.
30.6544 €
25 pcs.
27.5842 €
50 pcs.
24.8353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 1-2213764-5, Alcoswitch

The 1-2213767-7 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung grün
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 5 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei