1-2213772-1 | Alcoswitch

Pushbutton, 1 pole, silver, illuminated  (yellow), 5 A/250 V, mounting Ø 22.2 mm, IP67, 1-2213772-1

Order No.: 38P9289
EAN: 4099889195156
MPN:
1-2213772-1
1-2213772-1 Alcoswitch Pushbutton Switches Image 1
1-2213772-1 Alcoswitch Pushbutton Switches Image 2
1-2213772-1 Alcoswitch Pushbutton Switches Image 3
1-2213772-1 Alcoswitch Pushbutton Switches Image 4
1-2213772-1 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
37.7706 € *
Available: 0 pcs.
Available in 5 Days: 55 pcs.
Leadtime: 18 Weeks **
Total Price:
37.77 € *
Price list
Quantity
Price per unit*
1 pcs.
37.7706 €
10 pcs.
34.7480 €
25 pcs.
31.2732 €
50 pcs.
28.1435 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1-2213772-1, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 22.2 mm
Actuator colour silber
Farbe der Beleuchtung gelb
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin JP
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei