1-2213772-8 | Alcoswitch

Switch, 1 pole, silver, illuminated  (blue), 0.4 A/250 VAC, mounting Ø 22.2 mm, IP67, 1-2213772-8

Order No.: 71P1396
EAN: 4099891063368
MPN:
1-2213772-8
Series: AV22
Alcoswitch
1-2213772-8 Alcoswitch Pushbutton Switches Image 1
1-2213772-8 Alcoswitch Pushbutton Switches Image 2
1-2213772-8 Alcoswitch Pushbutton Switches Image 3
1-2213772-8 Alcoswitch Pushbutton Switches Image 4
1-2213772-8 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
18.3974 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 18 Weeks **
Total Price:
18.40 € *
*incl. VAT plus shipping costs
**Subject to prior sale
5 pcs.
18.3974 €

Push button switch, 1-2213772-8, Alcoswitch

The 1-2213772-4 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 22.2 mm
Actuator colour silver
Farbe der Beleuchtung blue
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/250 VAC
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead