1-2317404-1 | Alcoswitch
Switch, 1 pole, silver, illuminated (red/yellow), 3 A/250 VAC, mounting Ø 19.2 mm, IP67, 1-2317404-1
Unit Price (€ / pc.)
24.3712 € *
Available: 0 pcs.
Available in 5 Days: 198 pcs.
Leadtime: 18 Weeks **
Total Price:
24.37 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3712 €
10 pcs.
22.4196 €
25 pcs.
20.1824 €
50 pcs.
18.1594 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 1-2317404-1, Alcoswitch
The 2316531-7 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Anschluss | Lötöse | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 19.2 mm | |
Farbe Betätiger | silber | |
Farbe der Beleuchtung | rot/gelb | |
Kontaktoberfläche | versilbert | |
Polzahl | 1-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 3 A/250 VAC | |
Schutzart (Betätigungsseite) | IP67 | |
Vandalengeschützt | Yes | |
Wandstärke | 10 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |