1825096-1 | Alcoswitch

Switch, 1 pole, black, unlit , 0.4 A/20 VDC, 1825096-1

Order No.: 71P3606
EAN: 4099891076931
MPN:
1825096-1
1825096-1 Alcoswitch Pushbutton Switches Image 1
1825096-1 Alcoswitch Pushbutton Switches Image 2
1825096-1 Alcoswitch Pushbutton Switches Image 3
1825096-1 Alcoswitch Pushbutton Switches Image 4
1825096-1 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
5.6763 € *
Available: 0 pcs.
Available in 5 Days: 3,256 pcs.
Leadtime: 39 Weeks **
Total Price:
5.68 € *
Price list
Quantity
Price per unit*
1 pcs.
5.6763 €
10 pcs.
5.2241 €
50 pcs.
4.7005 €
100 pcs.
4.2364 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 1825096-1, Alcoswitch

Push button switch, Single pole-Single throw configuration (Pole-Throw), Switch, Single actuator, Extended actuator profile, Tactile, Off (On).

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Actuator colour schwarz
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,4 A/20 VDC
Vandal-proof No
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes