1825100-4 | Alcoswitch

Switch, 1 pole, black, unlit , 0.4 A/20 VDC, mounting Ø 6.5 mm, 1825100-4

Order No.: 71P3612
EAN: 4099891077006
MPN:
1825100-4
Series: TPF
1825100-4 Alcoswitch Pushbutton Switches Image 1
1825100-4 Alcoswitch Pushbutton Switches Image 2
1825100-4 Alcoswitch Pushbutton Switches Image 3
1825100-4 Alcoswitch Pushbutton Switches Image 4
1825100-4 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
24.4664 € *
Available: 0 pcs.
Available in 5 Days: 935 pcs.
Leadtime: 69 Weeks **
Total Price:
24.47 € *
Price list
Quantity
Price per unit*
1 pcs.
24.4664 €
10 pcs.
22.5148 €
25 pcs.
20.2538 €
50 pcs.
18.2308 €
*incl. VAT plus shipping costs
**Subject to prior sale

Pressure switch, 1825100-4, Alcoswitch

Push button switch, Single Pole-Single throw configuration (Pole-Throw), Switch, Single actuator, Extended actuator profile.

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour schwarz
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,4 A/20 VDC
Vandal-proof No
Logistics
Country of origin MX
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei