1977737-1 | Alcoswitch

Pushbutton switch, 1 pole, natural, unlit , 0.06 A/30 V, mounting Ø 6.5 mm, 1977737-1

Order No.: 19G1017
EAN: 4099889193848
MPN:
1977737-1
MPS1004D
1977737-1 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
25.9301 € *
Available: 0 pcs.
Leadtime: 34 Weeks **
Total Price:
1,296.50 € *
Price list
Quantity
Price per unit*
50 pcs.
25.9301 €
100 pcs.
25.2994 €
250 pcs.
24.5259 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1977737-1, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 30 VDC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: .06 A, Switch Contact Plating Material: Gold, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Connection solder lug
Design round
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour natural
contact surface gold-plated
Pin number 1 pole
Latching switching function latching
Breaking capacity 0.06 A/30 V
Vandal-proof No
Wall thickness 2 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform No
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead