1977738-2 | Alcoswitch

Pushbutton switch, 1 pole, natural, unlit , 0.06 A/30 V, mounting Ø 6.5 mm, 1977738-2

Order No.: 19G1020
EAN: 4099889193879
MPN:
1977738-2
MPS1004FPC
1977738-2 Alcoswitch Pushbutton Switches
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

Push Button Switch, 1977738-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 30 VDC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: .06 A, Switch Contact Plating Material: Gold, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Anschluss Leiterplattenstift
Bauform rund
Bedruckt No
beleuchtet No
Einbaudurchmesser 6.5 mm
Farbe Betätiger natur
Kontaktoberfläche vergoldet
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 0,06 A/30 V
Vandalengeschützt No
Wandstärke 2 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes