1977739-2 | Alcoswitch

Pushbutton switch, 1 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977739-2

Order No.: 19G1023
EAN: 4099889193909
MPN:
1977739-2
MPS103F
1977739-2 Alcoswitch Pushbutton Switches Image 1
1977739-2 Alcoswitch Pushbutton Switches Image 2
1977739-2 Alcoswitch Pushbutton Switches Image 3
1977739-2 Alcoswitch Pushbutton Switches Image 4
1977739-2 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
20.5751 € *
Available: 0 pcs.
Available in 5 Days: 23 pcs.
Leadtime: 36 Weeks **
Total Price:
20.58 € *
Price list
Quantity
Price per unit*
1 pcs.
20.5751 €
10 pcs.
18.9329 €
25 pcs.
17.4097 €
50 pcs.
15.8508 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1977739-2, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour natur
contact surface versilbert
Pin number 1-polig
Latching switching function tastend
Breaking capacity 3 A/125 V
Vandal-proof No
Wall thickness 2 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,6,7,8,9,14,15,16,17,17,18,18-Dodecachloropentacyclo[12.2.1.16,9.02,13.05,10]octadeca-7,15-dien ("Dechlorane Plus"™), Blei