1977740-3 | Alcoswitch

Pushbutton switch, 2 pole, natural, unlit , 3 A/125 V, mounting Ø 6.5 mm, 1977740-3

Order No.: 19G1028
EAN: 4099889193930
MPN:
1977740-3
MPS203NPC
1977740-3 Alcoswitch Pushbutton Switches
Image may differ
Unit Price (€ / pc.)
36.8067 € *
Available: 0 pcs.
Available in 5 Days: 70 pcs.
Leadtime: 34 Weeks **
Total Price:
220.84 € *
Price list
Quantity
Price per unit*
6 pcs.
36.8067 €
13 pcs.
36.1165 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 1977740-3, Alcoswitch

Dust Proof: No, Push Button Switch Product Type: Switch, Illuminated: No, Actuator Style: Cap - Order Separately, Panel Cutout Size: 6.5 (Diameter) mm, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Snap Action: With, Tactile: No, Push Button Switch Voltage Rating: 125 VAC, Actuator Material: Nickel-Plated Copper Alloy, Actuator Profile: Extended, Bushing Style: Threaded, Bushing Thread Size: 1/4-40, Actuator Color: Natural, Contact Base Material: Brass, Push Button Switch Contact Current Rating: 3 A, Switch Contact Plating Material: Silver, Termination Type: Printed Circuit, Screw & Hole Thread Size: 1/4-40, Push Button Switch Mounting Type: Panel, Low Profile: No, Process Sealed: No, Actuator Length: 8 mm, For Use With: C22 Cap.

Technical specifications
Connection Leiterplattenstift
Design rund
Printed No
illuminated No
Installation diameter 6.5 mm
Actuator colour natur
contact surface versilbert
Pin number 2-polig
Latching switching function rastend
Breaking capacity 3 A/125 V
Vandal-proof No
Wall thickness 2 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes