2-1571990-7 | Alcoswitch
Switch, 1 pole, black, unlit , 0.4 A/20 VDC, 2-1571990-7
Unit Price (€ / pc.)
14.5180 € *
Available: 0 pcs.
Available in 5 Days: 338 pcs.
Leadtime: 53 Weeks **
Total Price:
217.77 € *
Price list
Quantity
Price per unit*
15 pcs.
14.5180 €
35 pcs.
14.2562 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2-1571990-7, Alcoswitch
Push button switch, Single Pole-Single Throw configuration (Pole-Throw), Switch, Single actuator, Flush actuator profile..
Technical specifications
Connection | Leiterplattenstift | |
Design | rund | |
Printed | No | |
illuminated | No | |
Actuator colour | schwarz | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/20 VDC | |
Vandal-proof | No |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |