2-2213766-8 | Alcoswitch

Switch, 1 pole, silver, illuminated  (red), 0.4 A/250 VAC, mounting Ø 19.2 mm, IP67, 2-2213766-8

Order No.: 71P5845
EAN: 4099891083205
MPN:
2-2213766-8
Series: AV19
2-2213766-8 Alcoswitch Pushbutton Switches Image 1
2-2213766-8 Alcoswitch Pushbutton Switches Image 2
2-2213766-8 Alcoswitch Pushbutton Switches Image 3
2-2213766-8 Alcoswitch Pushbutton Switches Image 4
2-2213766-8 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
17.7548 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
1,775.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
17.7548 €

Push button switch, 2-2213766-8, Alcoswitch

The 2-2213766-2 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 19.2 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot
Kontaktoberfläche vergoldet
Polzahl 1-polig
Schaltfunktion rastend
Schaltleistung 0,4 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei