2-2213767-7 | Alcoswitch

Pushbutton switch, 1 pole, silver, illuminated  (red), 5 A/250 V, mounting Ø 19.2 mm, IP67, 2-2213767-7

Order No.: 38P9242
EAN: 4099889194685
MPN:
2-2213767-7
2-2213767-7 Alcoswitch Pushbutton Switches Image 1
2-2213767-7 Alcoswitch Pushbutton Switches Image 2
2-2213767-7 Alcoswitch Pushbutton Switches Image 3
2-2213767-7 Alcoswitch Pushbutton Switches Image 4
2-2213767-7 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
7.7945 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
779.45 € *
*incl. VAT plus shipping costs
**Subject to prior sale
100 pcs.
7.7945 €

Push Button Switch, 2-2213767-7, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 19.2 mm
Actuator colour silber
Farbe der Beleuchtung rot
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin IN
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei