2-2317656-9 | Alcoswitch
Switch, 2 pole, silver, illuminated (blue), 3 A/250 VAC, mounting Ø 25.2 mm, IP67, 2-2317656-9
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Available in 5 Days: 95 pcs.
Leadtime: 18 Weeks **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
10 pcs.
26.1443 €
25 pcs.
23.5263 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2-2317656-9, Alcoswitch
The 2317659-9 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Anschluss | Lötöse | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 25.2 mm | |
Farbe Betätiger | silber | |
Farbe der Beleuchtung | blau | |
Kontaktoberfläche | versilbert | |
Polzahl | 2-polig | |
Schaltfunktion | tastend | |
Schaltleistung | 3 A/250 VAC | |
Schutzart (Betätigungsseite) | IP67 | |
Vandalengeschützt | Yes |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |