2-2317658-9 | Alcoswitch

Switch, 2 pole, silver, illuminated  (green), 3 A/250 VAC, mounting Ø 23.7 mm, IP67, 2-2317658-9

Order No.: 71P5937
EAN: 4099891083434
MPN:
2-2317658-9
Series: AV25
2-2317658-9 Alcoswitch Pushbutton Switches Image 1
2-2317658-9 Alcoswitch Pushbutton Switches Image 2
2-2317658-9 Alcoswitch Pushbutton Switches Image 3
2-2317658-9 Alcoswitch Pushbutton Switches Image 4
2-2317658-9 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
28.4172 € *
Available: 0 pcs.
Available in 5 Days: 93 pcs.
Leadtime: 18 Weeks **
Total Price:
28.42 € *
Price list
Quantity
Price per unit*
1 pcs.
28.4172 €
10 pcs.
26.1443 €
25 pcs.
23.5263 €
50 pcs.
21.1820 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2-2317658-9, Alcoswitch

The 2-2317658-8 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 23.7 mm
Farbe Betätiger silber
Farbe der Beleuchtung grün
Kontaktoberfläche versilbert
Polzahl 2-polig
Schaltfunktion rastend
Schaltleistung 3 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei