2213763-3 | Alcoswitch

Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 19.2 mm, IP67, 2213763-3

Order No.: 38P9247
EAN: 4099889194739
MPN:
2213763-3
2213763-3 Alcoswitch Pushbutton Switches Image 1
2213763-3 Alcoswitch Pushbutton Switches Image 2
2213763-3 Alcoswitch Pushbutton Switches Image 3
2213763-3 Alcoswitch Pushbutton Switches Image 4
2213763-3 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Available in 5 Days: 14 pcs.
Leadtime: 18 Weeks **
Total Price:
24.05 € *
Price list
Quantity
Price per unit*
1 pcs.
24.0499 €
10 pcs.
22.1221 €
25 pcs.
19.9087 €
50 pcs.
17.9214 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2213763-3, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated No
Installation diameter 19.2 mm
Actuator colour silber
contact surface versilbert
Pin number 1-polig
Latching switching function rastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei