2213763-5 | Alcoswitch

Pushbutton, 2 pole, silver, unlit , 5 A/250 V, mounting Ø 19.2 mm, IP67, 2213763-5

Order No.: 38P9230
EAN: 4099889194562
MPN:
2213763-5
2213763-5 Alcoswitch Pushbutton Switches Image 1
2213763-5 Alcoswitch Pushbutton Switches Image 2
2213763-5 Alcoswitch Pushbutton Switches Image 3
2213763-5 Alcoswitch Pushbutton Switches Image 4
2213763-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
24.5259 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
24.53 € *
Price list
Quantity
Price per unit*
1 pcs.
24.5259 €
10 pcs.
22.5743 €
50 pcs.
20.3133 €
100 pcs.
18.4807 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2213763-5, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Double Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated No
Installation diameter 19.2 mm
Actuator colour silber
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei