2213767-5 | Alcoswitch

Switch, 1 pole, silver, illuminated  (red), 5 A/250 VAC, mounting Ø 19.2 mm, IP67, 2213767-5

Order No.: 71P5652
EAN: 4099891077129
MPN:
2213767-5
Series: AV19
2213767-5 Alcoswitch Pushbutton Switches Image 1
2213767-5 Alcoswitch Pushbutton Switches Image 2
2213767-5 Alcoswitch Pushbutton Switches Image 3
2213767-5 Alcoswitch Pushbutton Switches Image 4
2213767-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
33.3200 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 17 Weeks **
Total Price:
33.32 € *
Price list
Quantity
Price per unit*
1 pcs.
33.3200 €
10 pcs.
30.6544 €
25 pcs.
27.5842 €
50 pcs.
24.8353 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2213767-5, Alcoswitch

The 2213767-1 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 19.2 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 5 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei