2213767-6 | Alcoswitch
Switch, 1 pole, silver, illuminated (red), 0.4 A/250 VAC, mounting Ø 19.2 mm, IP67, 2213767-6
Unit Price (€ / pc.)
20.9797 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 18 Weeks **
Total Price:
20.98 € *
Price list
Quantity
Price per unit*
1 pcs.
20.9797 €
10 pcs.
19.3018 €
25 pcs.
17.3621 €
50 pcs.
15.6247 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2213767-6, Alcoswitch
The 2213767-2 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.
Applications
- Industrial equipment
- Elevators/Escalators
- Instrumentation
- Communication equipment
- Control equipment
Technical specifications
Connection | Lötöse | |
Design | rund | |
Printed | No | |
illuminated | Yes | |
Installation diameter | 19.2 mm | |
Actuator colour | silber | |
Farbe der Beleuchtung | rot | |
contact surface | vergoldet | |
Pin number | 1-polig | |
Latching switching function | tastend | |
Breaking capacity | 0,4 A/250 VAC | |
Protection class | IP67 | |
Vandal-proof | Yes | |
Wall thickness | 10 mm |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85365080 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |