2213771-1 | Alcoswitch

Pushbutton, 1 pole, silver, unlit , 5 A/250 V, mounting Ø 22.2 mm, IP67, 2213771-1

Order No.: 38P9290
EAN: 4099889195163
MPN:
2213771-1
2213771-1 Alcoswitch Pushbutton Switches Image 1
2213771-1 Alcoswitch Pushbutton Switches Image 2
2213771-1 Alcoswitch Pushbutton Switches Image 3
2213771-1 Alcoswitch Pushbutton Switches Image 4
2213771-1 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
28.6552 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
28.66 € *
Price list
Quantity
Price per unit*
1 pcs.
28.6552 €
10 pcs.
26.3585 €
25 pcs.
23.7286 €
50 pcs.
21.3486 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2213771-1, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet No
Einbaudurchmesser 22.2 mm
Farbe Betätiger silber
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 5 A/250 V
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei