2213771-5 | Alcoswitch

Pushbutton, 2 pole, silver, unlit , 5 A/250 V, mounting Ø 22.2 mm, IP67, 2213771-5

Order No.: 38P9279
EAN: 4099889195057
MPN:
2213771-5
2213771-5 Alcoswitch Pushbutton Switches Image 1
2213771-5 Alcoswitch Pushbutton Switches Image 2
2213771-5 Alcoswitch Pushbutton Switches Image 3
2213771-5 Alcoswitch Pushbutton Switches Image 4
2213771-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
30.2260 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
30.23 € *
Price list
Quantity
Price per unit*
1 pcs.
30.2260 €
10 pcs.
27.8103 €
25 pcs.
25.0257 €
50 pcs.
22.5267 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2213771-5, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: No, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Double Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 250 VAC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: 5 A, Switch Contact Plating Material: Silver, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated No
Installation diameter 22.2 mm
Actuator colour silber
contact surface versilbert
Pin number 2-polig
Latching switching function tastend
Breaking capacity 5 A/250 V
Protection class IP67
Vandal-proof Yes
Wall thickness 10 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei