2213772-2 | Alcoswitch

Switch, 1 pole, silver, illuminated  (white), 0.4 A/250 VAC, mounting Ø 22.2 mm, IP67, 2213772-2

Order No.: 71P5654
EAN: 4099891077143
MPN:
2213772-2
Series: AV22
2213772-2 Alcoswitch Pushbutton Switches Image 1
2213772-2 Alcoswitch Pushbutton Switches Image 2
2213772-2 Alcoswitch Pushbutton Switches Image 3
2213772-2 Alcoswitch Pushbutton Switches Image 4
2213772-2 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
24.7163 € *
Available: 0 pcs.
Available in 5 Days: 98 pcs.
Leadtime: 18 Weeks **
Total Price:
24.72 € *
Price list
Quantity
Price per unit*
1 pcs.
24.7163 €
10 pcs.
22.7409 €
25 pcs.
20.4680 €
50 pcs.
18.4212 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2213772-2, Alcoswitch

The 2317570-3 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 22.2 mm
Farbe Betätiger silber
Farbe der Beleuchtung weiß
Kontaktoberfläche vergoldet
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 0,4 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei