2213774-2 | Alcoswitch

Pushbutton, 1 pole, silver, illuminated  (white), 0.4 A/36 V, mounting Ø 16 mm, IP67, 2213774-2

Order No.: 38P9209
EAN: 4099889194357
MPN:
2213774-2
2213774-2 Alcoswitch Pushbutton Switches Image 1
2213774-2 Alcoswitch Pushbutton Switches Image 2
2213774-2 Alcoswitch Pushbutton Switches Image 3
2213774-2 Alcoswitch Pushbutton Switches Image 4
2213774-2 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
13.3161 € *
Available: 0 pcs.
Leadtime: 18 Weeks **
Total Price:
13.32 € *
Price list
Quantity
Price per unit*
1 pcs.
13.3161 €
10 pcs.
12.2451 €
50 pcs.
11.2693 €
100 pcs.
10.2578 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push Button Switch, 2213774-2, Alcoswitch

Dust Proof: Yes, Push Button Switch Product Type: Vandal Resistant, Illuminated: Yes, Actuator Style: Round, ESD Grounding Terminal: Without, Configuration (Pole-Throw): Single Pole - Single Throw, Number of Actuators: Single, Snap Action: Without, Support Bracket: Without, Push Button Switch Voltage Rating: 36 VDC, Case Material: PBT, Actuator Profile: Flush, Bushing Style: Threaded, Push Button Switch Contact Current Rating: .4 A, Switch Contact Plating Material: Gold, Termination Type: Wire Lugs, Mounting Angle: Vertical, Push Button Switch Mounting Type: Panel, Process Sealed: Yes, Bushing Length.

Technical specifications
Connection Lötöse
Design rund
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour silber
Farbe der Beleuchtung weiß
contact surface vergoldet
Pin number 1-polig
Latching switching function tastend
Breaking capacity 0,4 A/36 V
Protection class IP67
Vandal-proof Yes
Wall thickness 8 mm
Logistics
Country of origin TW
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei