2213774-5 | Alcoswitch

Switch, 1 pole, silver, illuminated  (yellow), 0.4 A/36 VDC, mounting Ø 16 mm, IP67, 2213774-5

Order No.: 71P5656
EAN: 4099891077150
MPN:
2213774-5
Series: AV16
Alcoswitch
2213774-5 Alcoswitch Pushbutton Switches Image 1
2213774-5 Alcoswitch Pushbutton Switches Image 2
2213774-5 Alcoswitch Pushbutton Switches Image 3
2213774-5 Alcoswitch Pushbutton Switches Image 4
2213774-5 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
9.044 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 18 Weeks **
Total Price:
9.04 € *
*incl. VAT plus shipping costs
**Subject to prior sale
10 pcs.
9.044 €

Push button switch, 2213774-5, Alcoswitch

The 2213774-5 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Connection solder lug
Design round
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour silver
Farbe der Beleuchtung yellow
contact surface gold-plated
Pin number 1 pole
Latching switching function groping
Breaking capacity 0.4 A/36 VDC
Protection class IP67
Vandal-proof Yes
Wall thickness 8 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead