2317570-3 | Alcoswitch

Switch, 1 pole, silver, illuminated  (red/blue), 3 A/250 VAC, mounting Ø 22.2 mm, IP67, 2317570-3

Order No.: 71P6524
EAN: 4099891085438
MPN:
2317570-3
Series: AV22
2317570-3 Alcoswitch Pushbutton Switches Image 1
2317570-3 Alcoswitch Pushbutton Switches Image 2
2317570-3 Alcoswitch Pushbutton Switches Image 3
2317570-3 Alcoswitch Pushbutton Switches Image 4
Image may differ
Unit Price (€ / pc.)
26.2514 € *
Available: 0 pcs.
Available in 5 Days: 99 pcs.
Leadtime: 18 Weeks **
Total Price:
26.25 € *
Price list
Quantity
Price per unit*
1 pcs.
26.2514 €
10 pcs.
24.1570 €
25 pcs.
21.7413 €
50 pcs.
19.5636 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2317570-3, Alcoswitch

The 2317570-1 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Lötöse
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 22.2 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot/blau
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 3 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei