2317659-1 | Alcoswitch

Switch, 1 pole, silver, illuminated  (red/green), 3 A/250 VAC, mounting Ø 23.7 mm, IP67, 2317659-1

Order No.: 71P6538
EAN: 4099891098827
MPN:
2317659-1
Series: AV25
2317659-1 Alcoswitch Pushbutton Switches Image 1
2317659-1 Alcoswitch Pushbutton Switches Image 2
2317659-1 Alcoswitch Pushbutton Switches Image 3
2317659-1 Alcoswitch Pushbutton Switches Image 4
Image may differ
Unit Price (€ / pc.)
36.7234 € *
Available: 0 pcs.
Available in 5 Days: 190 pcs.
Leadtime: 18 Weeks **
Total Price:
36.72 € *
Price list
Quantity
Price per unit*
1 pcs.
36.7234 €
10 pcs.
33.7841 €
25 pcs.
30.4045 €
50 pcs.
27.3700 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2317659-1, Alcoswitch

The 2317655-1 is designed for security and reliability in a variety of panel mount industrial and building applications. This product achieves a vandal proof solution with a jam nut accessible for rear of the panel.

Applications

  • Industrial equipment
  • Elevators/Escalators
  • Instrumentation
  • Communication equipment
  • Control equipment
Technical specifications
Anschluss Drahtanschluss
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 23.7 mm
Farbe Betätiger silber
Farbe der Beleuchtung rot/grün
Kontaktoberfläche versilbert
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 3 A/250 VAC
Schutzart (Betätigungsseite) IP67
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei