2342832-8 | Alcoswitch

Switch, 1 pole, silver, illuminated  (RGB), 1 A/24 VDC, mounting Ø 16 mm, IP68, 2342832-8

Order No.: 71P6714
MPN:
2342832-8
Series: AVC16
Alcoswitch
2342832-8 Alcoswitch Pushbutton Switches Image 1
2342832-8 Alcoswitch Pushbutton Switches Image 2
2342832-8 Alcoswitch Pushbutton Switches Image 3
2342832-8 Alcoswitch Pushbutton Switches Image 4
2342832-8 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
54.1093 € *
Available: 0 pcs.
Available in 5 Days: 19 pcs.
Leadtime: 18 Weeks **
Total Price:
54.11 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2 pcs.
54.1093 €

Push button switch, 2342832-8, Alcoswitch

Push button switch, Single Pole-Single Throw Configuration (Pole-Throw), Anti-Vandal, 1 Actuator, Flush actuator profile.

Features

  • Zero actuation force
  • Flat button type
  • Independent LED control

Applications

  • Bath Accessories
  • Automotive Electronics
  • Strict Access Control Systems
  • Shipping Equipment
  • Medical Equipment
  • Horticulture
Technical specifications
Connection wire connection
Design round
Printed No
illuminated Yes
Installation diameter 16 mm
Actuator colour silver
Farbe der Beleuchtung RGB
Pin number 1 pole
Latching switching function groping
Breaking capacity 1 A/24 VDC
Protection class IP68
Vandal-proof Yes
Wall thickness 8 mm
Logistics
Country of origin TW
Customs tariff number 85365080
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead