2342835-9 | Alcoswitch

Switch, 1 pole, silver, illuminated  (RGB), 1 A/24 VDC, mounting Ø 19.2 mm, IP68, 2342835-9

Order No.: 71P6732
MPN:
2342835-9
Series: AVC19
2342835-9 Alcoswitch Pushbutton Switches Image 1
2342835-9 Alcoswitch Pushbutton Switches Image 2
2342835-9 Alcoswitch Pushbutton Switches Image 3
2342835-9 Alcoswitch Pushbutton Switches Image 4
2342835-9 Alcoswitch Pushbutton Switches Image 5
Image may differ
Unit Price (€ / pc.)
60.5591 € *
Available: 0 pcs.
Available in 5 Days: 100 pcs.
Leadtime: 18 Weeks **
Total Price:
60.56 € *
Price list
Quantity
Price per unit*
1 pcs.
60.5591 €
5 pcs.
56.3227 €
10 pcs.
51.8126 €
25 pcs.
47.6714 €
*incl. VAT plus shipping costs
**Subject to prior sale

Push button switch, 2342835-9, Alcoswitch

Push button switch, Single Pole-Single Throw Configuration (Pole-Throw), Anti-Vandal, 1 Actuator, Flush actuator profile.

Features

  • Zero actuation force
  • Flat button type
  • Independent LED control

Applications

  • Bath Accessories
  • Automotive Electronics
  • Strict Access Control Systems
  • Shipping Equipment
  • Medical Equipment
  • Horticulture
Technical specifications
Anschluss Drahtanschluss
Bauform rund
Bedruckt No
beleuchtet Yes
Einbaudurchmesser 19.2 mm
Farbe Betätiger silber
Farbe der Beleuchtung RGB
Polzahl 1-polig
Schaltfunktion tastend
Schaltleistung 1 A/24 VDC
Schutzart (Betätigungsseite) IP68
Vandalengeschützt Yes
Wandstärke 10 mm
Logistics
Ursprungsland TW
Zolltarifnummer 85365080
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei