2342837-2 | Alcoswitch
Switch, 1 pole, silver, illuminated (red), 1 A/24 VDC, mounting Ø 22.2 mm, IP68, 2342837-2
Unit Price (€ / pc.)
61.8443 € *
Available: 0 pcs.
Available in 5 Days: 97 pcs.
Leadtime: 18 Weeks **
Total Price:
61.84 € *
Price list
Quantity
Price per unit*
1 pcs.
61.8443 €
5 pcs.
58.1315 €
10 pcs.
54.0617 €
25 pcs.
49.7301 €
*incl. VAT plus shipping costs
**Subject to prior sale
Push button switch, 2342837-2, Alcoswitch
Push button switch, Single Pole-Single Throw Configuration (Pole-Throw), Anti-Vandal, 1 Actuator, Flush actuator profile.
Features
- Zero actuation force
- Flat button type
- Independent LED control
Applications
- Bath Accessories
- Automotive Electronics
- Strict Access Control Systems
- Shipping Equipment
- Medical Equipment
- Horticulture
Technical specifications
Anschluss | Drahtanschluss | |
Bauform | rund | |
Bedruckt | No | |
beleuchtet | Yes | |
Einbaudurchmesser | 22.2 mm | |
Farbe Betätiger | silber | |
Farbe der Beleuchtung | rot | |
Polzahl | 1-polig | |
Schaltfunktion | rastend | |
Schaltleistung | 1 A/24 VDC | |
Schutzart (Betätigungsseite) | IP68 | |
Vandalengeschützt | Yes | |
Wandstärke | 10 mm |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85365080 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | No |
Substanz Beschreibung | Blei |